EMERSON – AVENTICS QR1-S-RPN Series Straight Fitting, G 1/8 to Push In 16 mm, Threaded-to-Tube Connection Style,
- RS Stock No.:
- 303-631
- Mfr. Part No.:
- R412005003
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 box of 10 units)*
£91.35
(exc. VAT)
£109.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £91.35 | £9.135 |
*price indicative
- RS Stock No.:
- 303-631
- Mfr. Part No.:
- R412005003
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON ? AVENTICS | |
Connector A | G 1/8 | |
Connector B | Push In 16 mm | |
Pneumatic Fitting Type | Straight Fitting | |
Connection Style | Threaded-to-Tube | |
Threaded Connection | G 1/8 | |
Manufacturer Series | QR1-S-RPN | |
Model Number p | R412005003 | |
Select all | ||
---|---|---|
Brand EMERSON ? AVENTICS | ||
Connector A G 1/8 | ||
Connector B Push In 16 mm | ||
Pneumatic Fitting Type Straight Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection G 1/8 | ||
Manufacturer Series QR1-S-RPN | ||
Model Number p R412005003 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Aventics Straight Tube push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.
Straight fitting
Port G is G 1 by 8 and Port D diameter is 12mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated
Port G is G 1 by 8 and Port D diameter is 12mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated