EMERSON – AVENTICS QR1-S-RTK Series T Fitting, Push In 6 mm to Push In 6 mm, Push-in Connection Style, 2121106000

Subtotal (1 box of 10 units)*

£73.46

(exc. VAT)

£88.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£73.46£7.346

*price indicative

RS Stock No.:
303-616
Mfr. Part No.:
2121106000
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

T Fitting

Connection Style

Push-in

Manufacturer Series

QR1-S-RTK

Model Number p

2121106000

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics T push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.

The diameter is 6mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated