EMERSON ? AVENTICS QR1-S-MIN Series Straight Fitting, M3 to Push In 3 mm, Threaded Connection Style, R412005264

Subtotal (1 box of 25 units)*

£139.19

(exc. VAT)

£167.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£139.19£5.568

*price indicative

RS Stock No.:
303-476
Mfr. Part No.:
R412005264
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Connector A

M3

Connector B

Push In 3 mm

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded

Manufacturer Series

QR1-S-MIN

Model Number p

R412005264

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics Straight Tube push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.

Straight fitting with hexagon socket
Port G is M3 and Port D diameter is 3mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated

Related links