EMERSON – AVENTICS QR1-S-RVT Series Elbow Fitting, G 1/8 to Push In 4 mm, Threaded Connection Style, 2122004180

Subtotal (1 box of 10 units)*

£50.26

(exc. VAT)

£60.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£50.26£5.026

*price indicative

RS Stock No.:
303-459
Mfr. Part No.:
2122004180
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Connector A

G 1/8

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Threaded

Manufacturer Series

QR1-S-RVT

Model Number p

2122004180

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics Elbow Union push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.

Elbow fitting
Port G is G 1 by 8 and Port D diameter is 4mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated