EMERSON – AVENTICS QR1-S-RSM Series Bulkhead, Push In 6 mm to Push In 6 mm, Push-in Connection Style, 2121406000

Subtotal (1 box of 10 units)*

£69.00

(exc. VAT)

£82.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£69.00£6.90

*price indicative

RS Stock No.:
303-445
Mfr. Part No.:
2121406000
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Connector A

Push In 6 mm

Connector B

Push In 6 mm

Pneumatic Fitting Type

Bulkhead

Connection Style

Push-in

Manufacturer Series

QR1-S-RSM

Model Number p

2121406000

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics Bulkhead Union push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.

Diameter is 6mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated