EMERSON – AVENTICS QR1-S-RVK Series Elbow Fitting, Push In 14 mm to Push In 14 mm, Push-in Connection Style, 2121214000

Subtotal (1 box of 5 units)*

£75.45

(exc. VAT)

£90.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£75.45£15.09

*price indicative

RS Stock No.:
303-442
Mfr. Part No.:
2121214000
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Connector A

Push In 14 mm

Connector B

Push In 14 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Push-in

Manufacturer Series

QR1-S-RVK

Model Number p

2121214000

RoHS Status: Exempt

COO (Country of Origin):
KR
The Aventics Elbow Union push-in connectors with easy, secure mounting offers a cylindric thread that allows repeated connection and release without problems and captive O-ring guarantees an optimal sealing. It offers the right solution for every application and industry.

Angled plug connector
Diameter is 14mm
Tooth lock washer is stainless steel
Surface release ring holder is nickel plated

Related links