EMERSON ? AVENTICS PE5 Series Straight Fitting, G 1/4 to G 1/8, Threaded Connection Style, R412010015

Subtotal (1 bag of 2 units)*

£26.99

(exc. VAT)

£32.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£26.99£13.495

*price indicative

RS Stock No.:
299-227
Mfr. Part No.:
R412010015
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Connector A

G 1/4

Connector B

G 1/8

Pneumatic Fitting Type

Straight Fitting

Connection Style

Threaded

Threaded Connection

G 1/4

Manufacturer Series

PE5

Model Number p

R412010015

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The Aventics Double nipple Series CP1 safe couplings with single Snap-On coupling are robust and compatible with both the EURO profile and the ARO profile.

Delivery unit 2 piece
Weight per piece 0.04 kg

Related links