INA AM M thread Locknut

Image representative of range

Subtotal (1 unit)*

£112.23

(exc. VAT)

£134.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.23

*price indicative

RS Stock No.:
866-459
Mfr. Part No.:
AM17
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Locknut

Thread Standard

M thread

Series

AM

The INA precision locknut is designed for secure clamping of components in high-stress applications, ensuring optimal performance and reliability in mechanical assemblies.

D 32 mm outside diameter for versatile mounting options

Height of 18 mm provides Compact design without compromising strength

Axial breaking load of 120,000 N guarantees robustness under heavy loads

Mounting torque reference of 15 Nm allows for precise installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy