SAM PXDC Series Metal Metal Adapter
- RS Stock No.:
- 667-166
- Mfr. Part No.:
- PXDC-25
- Brand:
- SAM
Subtotal (1 unit)*
£26.92
(exc. VAT)
£32.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.92 |
*price indicative
- RS Stock No.:
- 667-166
- Mfr. Part No.:
- PXDC-25
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Metal Adapter | |
| Product Type | Metal Adapter | |
| Series | PXDC | |
| Material | Metal | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| For Use With | XDC-50 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Metal Adapter | ||
Product Type Metal Adapter | ||
Series PXDC | ||
Material Metal | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
For Use With XDC-50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Wide metal adapter is an essential replacement component designed specifically for the XDC-50 series. Crafted to ensure compatibility and optimal performance, this adapter excels in functionality, enabling users to achieve seamless operation with their tools. Its robust construction provides durability and reliability, making it an Ideal choice for demanding tasks. This adapter is sold individually, allowing you to replace just the part you need without purchasing an entire assembly, making both economical and practical sense for professionals and DIY enthusiasts alike.
Specifically designed as a replacement part for XDC 50 tools
Lightweight at just 110g for easy handling and installation
Constructed for longevity featuring high quality materials to withstand wear
Sold individually to provide cost effective options for users
Categorised as a consumable aligning with regular wear and tear expectations
Comes with a guarantee from the manufacturer for peace of mind
Related links
- SAM Metal Adapter
- SAM PXDC Series Coupler
- SAM, PXDC Radiator Plug Adapter for use with XDC-50
- SAM PXDC-18 Socket Adapter
- SAM, PXDC-7 Plug for use with Automotive Connector
- Rittal SK Series Metal Metal Filter w: 720 mm h: 724 mm d: 20 mm
- Rittal SK Series Metal Metal Filter w: 945 mm h: 765 mm d: 20 mm
- HENSEL Mi Series Metal Metal Insert for Use with Metal armoured cables 88 mm x 300 mm x 215mm
