Festo G 3/4 Male Galvanised Steel Adapter
- RS Stock No.:
- 647-506
- Mfr. Part No.:
- AD-G3/4-3/4NPT-I
- Brand:
- Festo
Subtotal (1 unit)*
£10.62
(exc. VAT)
£12.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.62 |
*price indicative
- RS Stock No.:
- 647-506
- Mfr. Part No.:
- AD-G3/4-3/4NPT-I
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Adapter | |
| Threaded Connection | G 3/4 Male | |
| Threaded Connection - Thread Size | 3/4in | |
| Manufacturer Series | AD | |
| Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Adapter | ||
Threaded Connection G 3/4 Male | ||
Threaded Connection - Thread Size 3/4in | ||
Manufacturer Series AD | ||
Material Galvanised Steel | ||
- COO (Country of Origin):
- US
The Festo Adapter is expertly designed for optimal performance in various pneumatic applications. With its robust construction and precision-engineered components, this product ensures a reliable connection within operating pressures ranging from -0.95 bar to 10 bar. The adapter accommodates different ports, featuring a male thread of G3/4 and a female thread of 3/4 NPT, making it versatile and easy to integrate into existing systems. Crafted for durability, it complies with RoHS standards and is constructed from corrosion-resistant materials, ensuring long-lasting functionality even in challenging environments. The ambient temperature range of -10 °C to 60 °C further enhances its usability, making it a preferred choice for demanding applications.
Nominal torque of 45 Nm facilitates precise adjustments
Tolerance for nominal tightening torque of ± 20% accommodates variations in assembly
Product weight of 195.64 g aids in straightforward handling during installation
Material seals made of PVC for effective sealing and durability
Housing constructed from galvanised steel enhancing strength and resistance to wear
Tolerance for nominal tightening torque of ± 20% accommodates variations in assembly
Product weight of 195.64 g aids in straightforward handling during installation
Material seals made of PVC for effective sealing and durability
Housing constructed from galvanised steel enhancing strength and resistance to wear
Related links
- Festo G 3/8 Male Galvanised Steel Adapter
- Festo G 1/4 Male Galvanised Steel Adapter
- Festo NPT 1/4 Male Galvanised Steel Adapter
- Festo NPT 3/8 Male Galvanised Steel Adapter
- Festo G 1/2 Male Galvanised Steel Adapter
- Festo G 1/8 Male Galvanised Steel Adapter
- Festo NPT 1/8 Male Galvanised Steel Adapter
- Festo NPT 1/2 Male Galvanised Steel Adapter
