SMC Pneumatic Filter with Automatic drain
- RS Stock No.:
- 631-823
- Mfr. Part No.:
- AFD30-F02D-D
- Brand:
- SMC
Subtotal (1 unit)*
£67.18
(exc. VAT)
£80.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.18 |
*price indicative
- RS Stock No.:
- 631-823
- Mfr. Part No.:
- AFD30-F02D-D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Filter | |
| Drain Type | Automatic | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Filter | ||
Drain Type Automatic | ||
- COO (Country of Origin):
- CZ
The SMC Micro mist separator designed to remove fine oil mist and particulates from compressed air, ensuring clean air supply for sensitive pneumatic equipment. The unit features a transparent bowl guard for 360° visibility and includes options like auto drain and bracket for easy maintenance.
Modular type micro mist separator
Transparent bowl guard for full visibility and protection
Related links
- SMC Pneumatic Filter with Automatic drain
- SMC AFD series 5 μm 3/8 in 10 bar Pneumatic Filter 240 L/min max with Automatic drain
- SMC 0.01 μm 10 bar Filter 240L/min max with Automatic drain
- SMC AF30 series 5 μm 1/4 in 1 MPa Air Filter 1500L/min max with Automatic drain
- SMC AF series 5 μm 1/4 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
- SMC AF50-D series 5 μm G 3/4 10 bar Pneumatic Filter 6000 L/min max with Automatic drain
- SMC AF40 series 5 μm 3/8 in 1 Mpa Pneumatic Filter 1500L/min max with Automatic drain
- SMC AFF4C-F02D-H series 5 μm 1/4 in G 10 bar Pneumatic Filter with Automatic drain
