SMC AFF4C-F03D series 5μm G 3/8 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- RS Stock No.:
- 395-268
- Mfr. Part No.:
- AFF4C-F03D
- Brand:
- SMC
Subtotal (1 unit)*
£95.69
(exc. VAT)
£114.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.69 |
*price indicative
- RS Stock No.:
- 395-268
- Mfr. Part No.:
- AFF4C-F03D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Filtration Size | 5µm | |
| Port Connection | G 3/8 | |
| Drain Type | Auto | |
| Manufacturer Series | AFF4C-F03D | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Pressure | 10 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Filtration Size 5µm | ||
Port Connection G 3/8 | ||
Drain Type Auto | ||
Manufacturer Series AFF4C-F03D | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Pressure 10 bar | ||
- COO (Country of Origin):
- JP
The SMC Main line filter designed to remove impurities such as oil, water, and other contaminants from compressed air systems. It enhances the performance and longevity of downstream equipment.
Enhanced air flow capacity for energy savings
Easier element replacement with stopper function to prevent bowl falling
Easier element replacement with stopper function to prevent bowl falling
Related links
- SMC AFF30-F03-D series 5μm G 3/8 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AMK30-F03-D series 5μm G 3/8 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AFF4C-F02D-H series 5μm G 1/4 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AFF40 series 1μm G 3/8 0.05MPa to 10 bar Filter 1500L/min max with Auto drain
- SMC AFF90D-F20 series 5μm G 1 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AFF70D-F14 series 5μm G 1 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AFF11C-F04D series 5μm G 1/2 0.05MPa to 10 bar Pneumatic Filter with Auto drain
- SMC AFF20-F02-D series 5μm G 1/4 0.05MPa to 10 bar Pneumatic Filter with Auto drain
