SMC NO Auto Switch Auto Switch, D-M9BL Series, 24V dc, with LED indicator
- RS Stock No.:
- 645-705
- Mfr. Part No.:
- D-M9BL-900
- Brand:
- SMC
Subtotal (1 unit)*
£34.23
(exc. VAT)
£41.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.23 |
*price indicative
- RS Stock No.:
- 645-705
- Mfr. Part No.:
- D-M9BL-900
- Brand:
- SMC
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
| Brand | SMC | |
| Manufacturer Series | D-M9BL | |
| Type | Auto Switch | |
| Voltage Rating | 24V dc | |
| Operation | NO | |
| Compatible With | Relay | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series D-M9BL | ||
Type Auto Switch | ||
Voltage Rating 24V dc | ||
Operation NO | ||
Compatible With Relay | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC 2-wire solid-state in-line auto-switch designed for direct cylinder mounting, delivering reliable position detection in pneumatic systems. It includes a lead wire and is optimized for use with a wide range of SMC actuators. It provides a clean digital output with a maximum load current. It ensures long-term performance in compact or high-vibration environments.
Durable construction
Compact body design
Compact body design
Related links
- SMC Electric Auto Switch Auto Switch 24V dc, with LED indicator
- SMC NO Auto Switch Auto Switch 24V dc, with LED indicator
- SMC Solid State Pneumatic Switch 24V dc, with LED indicator
- SMC NO Reed Switch Auto Switch 24V dc, with LED indicator
- SMC Auto Switch Auto Switch, D-A7 Series with LED indicator
- SMC PNP Auto Switch Auto Switch 24V dc, with LED indicator
- SMC Electric Auto Switch Auto Switch 8V dc, with LED indicator
- SMC Electric Auto Switch Auto Switch 24V dc, with LED indicator