SMC Auto Switch Auto Switch, IP67, 24V dc, D Series, with LED indicator, D-P3
- RS Stock No.:
- 366-686
- Mfr. Part No.:
- D-P3DWAZ
- Brand:
- SMC
Subtotal (1 unit)*
£65.19
(exc. VAT)
£78.23
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.19 |
*price indicative
- RS Stock No.:
- 366-686
- Mfr. Part No.:
- D-P3DWAZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Type | Auto Switch | |
| Supply Voltage | 24V dc | |
| Manufacturer Series | D Series | |
| LED Indicator | Yes | |
| IP Rating | IP67 | |
| Model Number p | D-P3 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Type Auto Switch | ||
Supply Voltage 24V dc | ||
Manufacturer Series D Series | ||
LED Indicator Yes | ||
IP Rating IP67 | ||
Model Number p D-P3 | ||
- COO (Country of Origin):
- JP
The SMC Magnetic field resistant solid-state auto switch features a 2 color indication type, allowing use in environments with AC magnetic field disturbances. The proper operating range can be easily identified by the color of the light, ensuring accurate detection and reliable performance.
RoHS compliant
CE marking
CE marking
Related links
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-P3
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-M9
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-G5
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-J79
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-A93
- SMC Auto Switch Auto Switch 24V dc with LED indicator, D-B53
- SMC Auto Switch Auto Switch 24V dc D Series D-G5
- SMC Auto Switch Auto Switch 24V dc D Series D-M9
