Festo Indicator Pneumatic Cylinder Sensor, Manual Operation, SASF, SASF-F9-DE-64-A30
- RS Stock No.:
- 351-271
- Mfr. Part No.:
- SASF-F9-DE-64-A30
- Brand:
- Festo
Subtotal (1 unit)*
£15.06
(exc. VAT)
£18.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £15.06 |
*price indicative
- RS Stock No.:
- 351-271
- Mfr. Part No.:
- SASF-F9-DE-64-A30
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Type | Indicator | |
Manufacturer Series | SASF | |
LED Indicator | No | |
Operation | Manual | |
Model Number p | SASF-F9-DE-64-A30 | |
Select all | ||
---|---|---|
Brand Festo | ||
Type Indicator | ||
Manufacturer Series SASF | ||
LED Indicator No | ||
Operation Manual | ||
Model Number p SASF-F9-DE-64-A30 | ||
- COO (Country of Origin):
- DE
The Festo position indicator is designed to offer exceptional visibility and reliability in various applications. With its distinct yellow and black colour scheme, it ensures clear readability even in challenging conditions. Constructed with high-quality materials, including POM for the housing and stainless steel for the screws, this robust product meets the demands of diverse environments. It operates efficiently over a wide temperature range of -20 °C to 80 °C, making it suitable for a variety of settings. This versatile position indicator not only provides accurate feedback but also adheres to strict industry standards, including RoHS compliance, which underscores its eco-friendly design and material selection. Ideal for enhancing operational safety, this indicator is an excellent choice for professionals seeking a dependable solution.
Robust construction ensures lasting performance in demanding environments
Bright yellow and black design enhances visibility from various angles
RoHS compliant materials promote environmental responsibility
Lightweight design facilitates easy integration into existing systems
Temperature versatility allows for wide ranging operational use
Bright yellow and black design enhances visibility from various angles
RoHS compliant materials promote environmental responsibility
Lightweight design facilitates easy integration into existing systems
Temperature versatility allows for wide ranging operational use