Festo Positioner Pneumatic Position Detector, 21.6 To 26.4V, CMSX, CMSX-P-SE-C-U-F1-S-130-A

Subtotal (1 unit)*

£658.94

(exc. VAT)

£790.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£658.94

*price indicative

RS Stock No.:
344-168
Mfr. Part No.:
CMSX-P-SE-C-U-F1-S-130-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Type

Positioner

Supply Voltage

21.6 To 26.4V

Manufacturer Series

CMSX

Model Number p

CMSX-P-SE-C-U-F1-S-130-A

COO (Country of Origin):
CN
The Festo Digital electropneumatic positioner offers a sophisticated solution for precise control in various industrial applications. Designed to operate in challenging conditions, it boasts a robust construction with high quality materials like high alloy stainless steel and PC reinforced housing. The positioner’s functionality is enhanced by multiple mounting options and features a user friendly 7 segment LCD display with backlighting for ease of use. The CMSX P SE ensures reliable performance with a range of operating pressures and standard nominal flows while safeguarding components with essential reverse polarity protection. Its sophisticated design characteristics make it ideal for environments where safety and efficiency are paramount.

Digital communication enables seamless integration with modern control systems
Multiple digital and analogue input options facilitate versatile connectivity
Enhanced reverse polarity protection minimises the risk of electrical failures
Galvanic isolation on outputs raises operational reliability and safety
Compact dimensions allow flexible installation in limited spaces
High quality materials contribute to a long service life and durability
Wide ambient temperature tolerance ensures functionality in diverse environments