Festo Sensor Proximity Sensor, IP65, IP68, 5 → 30V dc, SMT, with LED indicator, 3-L-M12, SMT-10M-PS-24V-E-0
- RS Stock No.:
- 343-460
- Mfr. Part No.:
- SMT-10M-PS-24V-E-0,3-L-M12
- Brand:
- Festo
Subtotal (1 unit)*
£43.70
(exc. VAT)
£52.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.70 |
*price indicative
- RS Stock No.:
- 343-460
- Mfr. Part No.:
- SMT-10M-PS-24V-E-0,3-L-M12
- Brand:
- Festo
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
| Brand | Festo | |
| Type | Sensor | |
| Supply Voltage | 5 → 30V dc | |
| Manufacturer Series | SMT | |
| LED Indicator | Yes | |
| IP Rating | IP65, IP68 | |
| Model Number p | 3-L-M12, SMT-10M-PS-24V-E-0 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Type Sensor | ||
Supply Voltage 5 → 30V dc | ||
Manufacturer Series SMT | ||
LED Indicator Yes | ||
IP Rating IP65, IP68 | ||
Model Number p 3-L-M12, SMT-10M-PS-24V-E-0 | ||
- COO (Country of Origin):
- BG
The Festo Proximity switch stands out for its robust design and impressive specifications, making it an ideal choice for various industrial applications. Engineered to meet EN 60947-5-2 standards, this unit assures reliable performance under various conditions. It features a magneto-resistive measuring principle that enhances precision in position detection, even in challenging environments. With a temperature range from -40 °C to 70 °C, the switch is suited for both general and harsh conditions, providing consistent outputs. The IP65 and IP68 ratings ensure its durability against dust and water infiltration, essential for maintaining efficiency in demanding settings. Additionally, compatibility with energy chains and its lightweight housing contribute to seamless integration and operation in any automated system.
Offers oil resistance for extended lifespan in various conditions
Incorporates a yellow LED for clear status indication
Provides reverse polarity protection to safeguard electrical connections
Screw-type locking for secure connections
Made from high-quality materials, ensuring long-term reliability
Incorporates a yellow LED for clear status indication
Provides reverse polarity protection to safeguard electrical connections
Screw-type locking for secure connections
Made from high-quality materials, ensuring long-term reliability
Related links
- Festo Magneto Resistive Pneumatic Position Detector IP68 NO Operation with LED indicator, 551375
- Festo Magneto Resistive Pneumatic Position Detector IP68 NO Operation with LED indicator, 551376
- Festo Proximity Sensor Pneumatic Position Detector IP68 NPN Operation with LED indicator,
- Festo Magneto Resistive Pneumatic Position Detector IP68 NO Operation with LED indicator, 551373
- Festo Proximity Sensor, 5 → 30V
- Festo Magneto Resistive Pneumatic Position Detector IP68 NO Operation with LED indicator, 551374
- Festo M12 Connector Proximity Sensor IP68 SMT
- Festo Magneto Resistive Pneumatic Position Detector IP68 24V dc SMT-8, with LED