Festo Sensor Proximity Sensor, IP65, IP68, IP69K, 5 → 30V dc, SMT, with LED indicator, 5-OE, SMT-8M-A-NO-24V-E-2

Subtotal (1 unit)*

£34.23

(exc. VAT)

£41.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.23

*price indicative

RS Stock No.:
342-634
Mfr. Part No.:
SMT-8M-A-NO-24V-E-2,5-OE
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Type

Sensor

Supply Voltage

5 → 30V dc

Manufacturer Series

SMT

LED Indicator

Yes

IP Rating

IP65, IP68, IP69K

Model Number p

5-OE, SMT-8M-A-NO-24V-E-2

COO (Country of Origin):
TR
The Festo Proximity sensor expertly combines advanced magnetoresistive technology. Engineered for T slot installation, it adheres to the stringent EN 60947 5 2 standard, making it essential for industrial applications. The sensor's robust design includes an IP65, IP68, and IP69K protection degree, ensuring durability against dust and water ingress, which is crucial for maintaining operational integrity in harsh conditions. Its unique features, such as overload protection and reverse polarity safeguards, enhance its reliability while providing a dependable switching solution. Integration of a yellow LED for switching status and an orange LED for function reserve indication ensures users have clear visual feedback, further increasing operational efficiency across applications. This product's combination of precision, safety, and adaptability positions it as a top choice for industry professionals seeking superior performance in proximity detection.

High repeatability with an accuracy of 0.2 mm
Utilises NPN switching output for enhanced compatibility
Equipped with robust overload protection for increased reliability
Includes visual indication features for enhanced user interaction
Crafted from oil resistant materials to withstand tough environments
Configured for easy installation with screw clamped mounting type

Related links