EMERSON ? AVENTICS Magnetic Sensor Proximity Sensor, IP67, 10 → 30V dc, NO Operation, ST6 Series, R412022864
- RS Stock No.:
- 295-809
- Mfr. Part No.:
- R412022864
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£50.81
(exc. VAT)
£60.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.81 |
*price indicative
- RS Stock No.:
- 295-809
- Mfr. Part No.:
- R412022864
- Brand:
- EMERSON ? AVENTICS
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
| Brand | EMERSON ? AVENTICS | |
| Type | Magnetic Sensor | |
| Supply Voltage | 10 → 30V dc | |
| Manufacturer Series | ST6 Series | |
| LED Indicator | No | |
| Operation | NO | |
| IP Rating | IP67 | |
| Model Number p | R412022864 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Type Magnetic Sensor | ||
Supply Voltage 10 → 30V dc | ||
Manufacturer Series ST6 Series | ||
LED Indicator No | ||
Operation NO | ||
IP Rating IP67 | ||
Model Number p R412022864 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Aventics Magnetic proximity sensors are designed for mounting in the 6 mm T-slot or directly onto the cylinder. They are compatible with round cylinders, tie rod cylinders, and profile cylinders. Featuring an optimized, compact shape, these sensors can be flush-fitted into existing slots and integrated into any machine environment. The retaining ribs on the sides of the sensors allow for easy installation, even in hard-to-reach or overhead positions, ensuring flexible and convenient mounting options.
Durable mounting screw holds the sensor in the desired position and can withstand shocks or vibrations
Comes with cable
Polyamide housing
Comes with cable
Polyamide housing
Related links
- EMERSON ? AVENTICS Magnetic Sensor Proximity Sensor IP67 NO Operation
- EMERSON ? AVENTICS Magnetic Sensor Proximity Sensor IP67 10 → 30V dc ST6 Series,
- EMERSON – AVENTICS Magnetic Sensor Proximity Sensor IP67 10 → 30V dc ST6 Series,
- EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 NO Operation
- EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor 10 → 30V dc ST6, with LED
- EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 NO Operation with
- EMERSON – AVENTICS Magnetic Sensor Proximity Sensor IP67 NO Operation
- EMERSON – AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 NO Operation