EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP65, IP67, SM6-AL, with LED indicator,

Subtotal (1 unit)*

£666.35

(exc. VAT)

£799.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£666.35

*price indicative

RS Stock No.:
295-726
Mfr. Part No.:
R412010886
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Type

Analog Distance Measuring Sensors

Manufacturer Series

SM6-AL

LED Indicator

Yes

IP Rating

IP65, IP67

Model Number p

R412010886

RoHS Status: Exempt

COO (Country of Origin):
HU
The Aventics Sensors from Series SM6-AL are analog distance measuring devices designed for continuous detection of piston movements. They offer measurement ranges from 107 mm to 1007 mm and include a control element for setting the zero point and adjusting the distance measurement range, providing precise and customizable performance for a variety of industrial applications.

IP67 protection rated

Related links