EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator, SM6-A4-M08T-030-96

Subtotal (1 unit)*

£308.98

(exc. VAT)

£370.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£308.98

*price indicative

RS Stock No.:
295-710
Mfr. Part No.:
R412010263
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Type

Analog Distance Measuring Sensors

Manufacturer Series

SM6

LED Indicator

Yes

IP Rating

IP67

Model Number p

SM6-A4-M08T-030-96

RoHS Status: Exempt

COO (Country of Origin):
HU
The Aventics Sensors from Series SM6 are analog distance measuring devices that provide continuous detection of piston movements. With measurement ranges from 32 mm to 256 mm, these sensors feature a control element that allows users to set the zero point and adjust the distance measurement range, offering flexibility and precision for various industrial applications.

IP67 protection rated

Related links