EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator, SM6-A4-M08T-030-32
- RS Stock No.:
- 295-707
- Mfr. Part No.:
- R412010142
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£256.60
(exc. VAT)
£307.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.60 |
*price indicative
- RS Stock No.:
- 295-707
- Mfr. Part No.:
- R412010142
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Type | Analog Distance Measuring Sensors | |
| Manufacturer Series | SM6 | |
| LED Indicator | Yes | |
| IP Rating | IP67 | |
| Model Number p | SM6-A4-M08T-030-32 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Type Analog Distance Measuring Sensors | ||
Manufacturer Series SM6 | ||
LED Indicator Yes | ||
IP Rating IP67 | ||
Model Number p SM6-A4-M08T-030-32 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Aventics Sensors from Series SM6 are analog distance measuring devices that provide continuous detection of piston movements. With measurement ranges from 32 mm to 256 mm, these sensors feature a control element that allows users to set the zero point and adjust the distance measurement range, offering flexibility and precision for various industrial applications.
IP67 protection rated
Related links
- EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor SM6 SM6-A4-M08T-030-96
- EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor SM6 SM6-A4-M08T-030-64
- EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor SM6 SM6-A4-K02U-030-32
- EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor SM6 SM6-A4-K02U-030-64
- EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor SM6 SM6-A4-K02U-160
- EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor SM6 SM6-A4-K02U-192
- EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor SM6
- EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor SM6 R412010410
