EMERSON – AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST4, with
- RS Stock No.:
- 295-489
- Mfr. Part No.:
- R412019689
- Brand:
- EMERSON ? AVENTICS
Subtotal (1 unit)*
£70.10
(exc. VAT)
£84.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.10 |
*price indicative
- RS Stock No.:
- 295-489
- Mfr. Part No.:
- R412019689
- Brand:
- EMERSON ? AVENTICS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON ? AVENTICS | |
| Type | Magnetic Proximity Sensors | |
| Supply Voltage | 10 → 30V dc | |
| Manufacturer Series | ST4 | |
| LED Indicator | Yes | |
| Operation | NO | |
| IP Rating | IP65, IP67 | |
| Model Number p | R412019689 | |
| Select all | ||
|---|---|---|
Brand EMERSON ? AVENTICS | ||
Type Magnetic Proximity Sensors | ||
Supply Voltage 10 → 30V dc | ||
Manufacturer Series ST4 | ||
LED Indicator Yes | ||
Operation NO | ||
IP Rating IP65, IP67 | ||
Model Number p R412019689 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Aventics Sensors from Series ST4 are designed for easy integration with all AVENTICS pneumatic actuators, making them perfect for small handling applications. They can be quickly assembled with just a quarter turn of the combination screw, ensuring efficient installation and reliable performance in various industrial environments.
IP65 protection rated
Related links
- EMERSON – AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 NO Operation with
- EMERSON – AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 NO Operation with
- EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 NO Operation
- EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 NO Operation with
- EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 10 → 30V dc
- EMERSON – AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 10 → 30V ac/dc
- EMERSON – AVENTICS Magnetic Proximity Sensors Proximity Sensor IP67 NO Operation
- EMERSON – AVENTICS Magnetic Sensor Proximity Sensor IP67 NO Operation
