Festo Proximity Sensor Pneumatic Sensor, IP65, IP68, IP69K, 10 → 30V dc, NO, PNP Operation, CRSMT-8, with LED
- RS Stock No.:
- 175-4646
- Mfr. Part No.:
- CRSMT-8-PS-K5-LED-24
- Brand:
- Festo
- RS Stock No.:
- 175-4646
- Mfr. Part No.:
- CRSMT-8-PS-K5-LED-24
- Brand:
- Festo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Specifications
Attribute | Value |
---|---|
Type | Proximity Sensor |
Supply Voltage | 10 → 30V dc |
Manufacturer Series | CRSMT-8 |
Compatible With | T-Slot |
LED Indicator | Yes |
IP Rating | IP65, IP68, IP69K |
Operation | NO, PNP |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Model Number p | 525564 |
- RS Stock No.:
- 175-4646
- Mfr. Part No.:
- CRSMT-8-PS-K5-LED-24
- Brand:
- Festo