Festo Axial Foot EAMM-A-M80-120GA, For Use With Pneumatic Cylinder And Actuator
- RS Stock No.:
- 288-3299
- Mfr. Part No.:
- EAMM-A-M80-120GA
- Brand:
- Festo
Subtotal (1 unit)*
£512.37
(exc. VAT)
£614.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £512.37 |
*price indicative
- RS Stock No.:
- 288-3299
- Mfr. Part No.:
- EAMM-A-M80-120GA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Pneumatic Cylinder And Actuator | |
| Manufacturer Series | EAMM | |
| Model Number | 8063571 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Pneumatic Cylinder And Actuator | ||
Manufacturer Series EAMM | ||
Model Number 8063571 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit is designed to deliver optimal performance in a wide range of operating conditions. It comes with features like RoHS-compliant materials.
Optional mounting position for flexibility in installation
VDMA24364-B2-L conformity for reliable operation
Wide storage temperature range of -25 °C to 60 °C
High IP40 degree of protection for durability
Suitable for ambient temperatures from -10 °C to 60 °C
Lightweight design with a product weight of 1661 g
M80 actuator and 120GA motor interface codes for compatibility
VDMA24364-B2-L conformity for reliable operation
Wide storage temperature range of -25 °C to 60 °C
High IP40 degree of protection for durability
Suitable for ambient temperatures from -10 °C to 60 °C
Lightweight design with a product weight of 1661 g
M80 actuator and 120GA motor interface codes for compatibility
Related links
- Festo Axial Foot EAMM-A-M80-84AA, For Use With Pneumatic Cylinder And Actuator
- Festo Axial Foot EAMM-A-M80-120GB, For Use With Pneumatic Cylinder And Actuator
- Festo Axial Foot EAMM-A-M80-90GA, For Use With Pneumatic Cylinder And Actuator
- Festo Axial Foot EAMM-A-M80-80G, For Use With Pneumatic Cylinder And Actuator
- Festo Axial Foot EAMM-A-M80-120GC, For Use With Pneumatic Cylinder And Actuator
- Festo Axial Foot EAMM-A-M80-115GA, For Use With Pneumatic Cylinder And Actuator
- Festo Axial Foot EAMM-A-M80-68GA, For Use With Pneumatic Cylinder And Actuator
- Festo Axial Foot EAMM-A-M80-75GA, For Use With Pneumatic Cylinder And Actuator
