Festo Adapter DHAA-G-R3-16-B8-16, For Use With Gripper
- RS Stock No.:
- 652-017
- Mfr. Part No.:
- DHAA-G-R3-16-B8-16
- Brand:
- Festo
Subtotal (1 unit)*
£88.30
(exc. VAT)
£105.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £88.30 |
*price indicative
- RS Stock No.:
- 652-017
- Mfr. Part No.:
- DHAA-G-R3-16-B8-16
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Gripper | |
Product Type | Adapter Kit | |
Manufacturer Series | DHAA | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- DE
The Festo Adapter kit is designed to enhance versatility and reliability in various applications, ensuring seamless integration with existing systems. Featuring an optional mounting position, this compact and lightweight solution is perfect for environments demanding moderate corrosion resistance, making it suitable for a range of operational conditions. Crafted from anodised wrought aluminium alloy for the adapter plate and galvanised steel for screws, it guarantees durability while maintaining a manageable product weight of just 50 g. With an operational temperature span of 0 °C to 50 °C, this adapter kit adapts easily to changing ambient conditions, providing both functionality and flexibility in your projects.
Optional mounting position allows adaptability to various setups
Corrosion resistance class CRC 2 ensures reliability in moderate corrosion environments
Lightweight design at 50 g facilitates easy handling and installation
Anodised wrought aluminium alloy construction provides excellent durability
Galvanised steel screws contribute to the overall strength and longevity
Wide ambient temperature range of 0 °C to 50 °C supports versatile application use
Corrosion resistance class CRC 2 ensures reliability in moderate corrosion environments
Lightweight design at 50 g facilitates easy handling and installation
Anodised wrought aluminium alloy construction provides excellent durability
Galvanised steel screws contribute to the overall strength and longevity
Wide ambient temperature range of 0 °C to 50 °C supports versatile application use