Festo Rod Clevis SG-6-32

Subtotal (1 unit)*

£3.60

(exc. VAT)

£4.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.60

*price indicative

RS Stock No.:
651-969
Mfr. Part No.:
SG-6-32
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Rod Clevis

Manufacturer Series

SG

COO (Country of Origin):
DE
The Festo rod clevis is a robust and versatile component designed for secure connections in a variety of applications. Engineered for compatibility with standard DIN 71752 and ISO 8140, this clevis offers reliable performance in diverse operating conditions. Crafted from galvanized steel, it ensures durability and corrosion resistance, making it suitable for environments where low corrosion stress is prevalent. With an operating temperature range of -40 °C to 150 °C, it is adaptable to extreme conditions. The lightweight design at just 8 g aids in efficient assembly, while its RoHS-compliant materials make it a sustainable choice for modern industrial applications, ensuring alignment with environmental standards.

Adheres to LABS (PWIS) conformity as per VDMA 24364-B2-L which ensuring compatibility with sensitive applications
Operates effectively across a wide ambient temperature range of -40 °C to 150 °C
Weighs just 8 g for reduced assembly weight and improved efficiency
RoHS-compliant materials promote environmentally-friendly practices in manufacturing