Festo Support EAHF-L5-120-P, For Use With Electric Drive
- RS Stock No.:
- 651-886
- Mfr. Part No.:
- EAHF-L5-120-P
- Brand:
- Festo
Subtotal (1 unit)*
£43.68
(exc. VAT)
£52.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £43.68 |
*price indicative
- RS Stock No.:
- 651-886
- Mfr. Part No.:
- EAHF-L5-120-P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | Centring Sleeve | |
Manufacturer Series | EAHF | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Centring Sleeve | ||
Manufacturer Series EAHF | ||
- COO (Country of Origin):
- DE
The Festo Central support is designed to deliver exceptional performance in central support applications, ensuring reliability and durability in a variety of operational conditions. Constructed for optimal functionality, this product is crafted with a strong focus on corrosion resistance and compliance with industry standards. Its robust design and lightweight structure, weighing only 384 grams, make it an ideal choice for applications requiring agility and resistance to environmental factors. With the added assurance of RoHS compliance, this datasheet product prioritises both safety and sustainability, presenting a trustworthy solution for modern engineering needs.
Size dimensions of 120 ensure a perfect fit for a variety of setups
Corrosion resistance class CRC 1 indicates low corrosion stress enhancing longevity
Conforms to VDMA24364-B2-L for LABS (PWIS) compliance which ensuring suitability in sensitive environments
Lightweight at 384 grams allowing for easier handling and installation
Constructed using RoHS-compliant materials meeting safety and environmental standards
Subject to change notifications help users stay informed about any updates or modifications
Corrosion resistance class CRC 1 indicates low corrosion stress enhancing longevity
Conforms to VDMA24364-B2-L for LABS (PWIS) compliance which ensuring suitability in sensitive environments
Lightweight at 384 grams allowing for easier handling and installation
Constructed using RoHS-compliant materials meeting safety and environmental standards
Subject to change notifications help users stay informed about any updates or modifications