Festo Spacer Ring EADS-F-D50-60G/H-G2, For Use With Electric Drive
- RS Stock No.:
- 651-882
- Mfr. Part No.:
- EADS-F-D50-60G/H-G2
- Brand:
- Festo
Subtotal (1 unit)*
£62.00
(exc. VAT)
£74.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £62.00 |
*price indicative
- RS Stock No.:
- 651-882
- Mfr. Part No.:
- EADS-F-D50-60G/H-G2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | Seal Cartridge | |
Manufacturer Series | EADS | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Seal Cartridge | ||
Manufacturer Series EADS | ||
- COO (Country of Origin):
- DE
The Festo seal-set is designed for optimal performance under diverse operating conditions. This high-quality assembly ensures a reliable seal for various applications, effectively preventing leakage and maintaining system integrity. With a maximum ambient temperature range of -25 °C to 60 °C, it is tailored for versatile usage across different environments. The product is not only RoHS-compliant, reflecting a commitment to environmentally-friendly practices, but it also boasts an impressive corrosion resistance class of CRC 4, making it suitable for high corrosion stress conditions. This seal set caters to both demanding industrial settings and general applications, ensuring durability and efficiency in every operation.
RoHS-compliance ensures adherence to environmental regulations
The optional mounting position allows for versatile installation options
Adaptable to a wide ambient temperature range for diverse operational needs
High-quality materials contribute to superior performance across applications
The optional mounting position allows for versatile installation options
Adaptable to a wide ambient temperature range for diverse operational needs
High-quality materials contribute to superior performance across applications