Festo Switch Lug DASI-E21-70-S8-SL, For Use With Sensor
- RS Stock No.:
- 651-845
- Mfr. Part No.:
- DASI-E21-70-S8-SL
- Brand:
- Festo
Subtotal (1 unit)*
£17.33
(exc. VAT)
£20.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £17.33 |
*price indicative
- RS Stock No.:
- 651-845
- Mfr. Part No.:
- DASI-E21-70-S8-SL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Sensor | |
Product Type | Switch Lug | |
Manufacturer Series | DASI | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Sensor | ||
Product Type Switch Lug | ||
Manufacturer Series DASI | ||
- COO (Country of Origin):
- DE
The Festo switch lug is designed for reliable sensor mounting within various industrial applications. This component ensures optimal performance in environments subject to moderate corrosion stress, thanks to its robust design and corrosion resistance classification. Compact and lightweight, it facilitates easy installation and adjustment, streamlining the integration of sensors into your system. The switch lug operates efficiently across a wide temperature range, making it versatile for numerous operational conditions, while its RoHS-compliant materials underscore festo's commitment to sustainability and safety.
Mounting is simplified via slot nuts facilitating quick and efficient setups
Manufactured from galvanized steel providing robust strength and longevity
RoHS-compliant materials ensure safety and environmental responsibility
Ideal for use in various industrial settings promoting operational efficiency
Manufactured from galvanized steel providing robust strength and longevity
RoHS-compliant materials ensure safety and environmental responsibility
Ideal for use in various industrial settings promoting operational efficiency