Festo Rod Clevis SG-UNF5/8"-18-B
- RS Stock No.:
- 651-749
- Mfr. Part No.:
- SG-UNF5/8"-18-B
- Brand:
- Festo
Subtotal (1 unit)*
£14.91
(exc. VAT)
£17.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.91 |
*price indicative
- RS Stock No.:
- 651-749
- Mfr. Part No.:
- SG-UNF5/8"-18-B
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Rod Clevis | |
| Manufacturer Series | SG | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Rod Clevis | ||
Manufacturer Series SG | ||
- COO (Country of Origin):
- CN
The Festo rod clevis is designed for precise and reliable connections in various industrial applications. This robust component, adhering to stringent standards such as DIN 71752 and ISO 8140, ensures exceptional performance and compatibility. With its durable construction, featuring galvanized steel for all primary components, the rod clevis is engineered to withstand low corrosion stress while being RoHS-compliant. Offering an extensive operational temperature range of -40 °C to 150 °C, this product is ideal for a diverse array of environments, ensuring functionality and longevity for any system demanding high-quality fasteners.
Meets DIN 71752 and ISO 8140 standards for quality assurance
Temperature resilient functioning effectively from -40 °C to 150 °C
Product weight of 385 g provides a sturdy yet manageable assembly option
Designed for low corrosion stress suitable for less demanding environments
Temperature resilient functioning effectively from -40 °C to 150 °C
Product weight of 385 g provides a sturdy yet manageable assembly option
Designed for low corrosion stress suitable for less demanding environments
Related links
- Festo Rod Clevis SG-6-32
- Festo Rod Clevis SG-M8 To Fit M8 Bore Size
- Festo Rod Clevis SG-M16X1 For Use With Cylinder
- Festo Rod Clevis SG-M20X1 For Use With Cylinder
- Festo Rod Clevis SG-M10X1 For Use With Cylinder, To Fit M10 Bore Size
- Festo Rod Clevis SG-M6 To Fit M6 Bore Size
- Festo Rod Clevis SG-M12X1 For Use With Cylinder, To Fit M12 Bore Size
- Festo Rod Clevis CRSGS-M27X2
