Festo Sensor Bracket DASI-E21-90-S8-SR, For Use With Sesor

Subtotal (1 unit)*

£27.73

(exc. VAT)

£33.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.73

*price indicative

RS Stock No.:
651-657
Mfr. Part No.:
DASI-E21-90-S8-SR
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Sesor

Product Type

Bracket

Manufacturer Series

DASI

COO (Country of Origin):
DE
The Festo sensor bracket is meticulously designed for M8 sensors, offering a robust solution for securing sensors within operational environments. Crafted from galvanized steel, it harmonizes durability with lightweight performance, ensuring reliable functionality across various applications. The bracket facilitates mounting via a through-hole and screw, allowing for easy installation and adjustment. It is engineered to withstand moderate corrosion stress, making it suitable for diverse settings. Compliant with RoHS requirements, this product is an eco-friendly choice for industries seeking sustainable solutions without compromising strength or quality. With an ambient temperature range from -10 °C to 60 °C, it promises reliable performance in fluctuating conditions, securing your sensor firmly while maintaining operational integrity.

Facilitates mounting via through-hole and screw for straightforward assembly
RoHS-compliant reflecting commitment to environmental standards
Offers operational reliability in ambient temperatures from -10 °C to 60 °C
Engineered to endure moderate corrosion stress enhancing longevity and functionality