Festo Flange DAMS-K-V1-63-V-R3, For Use With Electric Drive

Subtotal (1 unit)*

£267.81

(exc. VAT)

£321.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£267.81

*price indicative

RS Stock No.:
651-656
Mfr. Part No.:
DAMS-K-V1-63-V-R3
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

Swivel Flange

Manufacturer Series

DAMS

COO (Country of Origin):
DE
The Festo swivel flange is engineered for precision in demanding environments, providing a reliable connection for various applications. This product ensures optimal performance under rigorous conditions, highlighting its robustness through a high corrosion resistance class. Designed to meet the needs of industrial settings, it comfortably accommodates maximum tightening torque and load capacities, making it an excellent choice for users requiring dependable support and weight handling. With a focus on compliance and material safety, this swivel flange positions itself as a trusted element in assembling machinery while adhering to contemporary regulations.

Constructed with materials that are RoHS-compliant demonstrating environmental responsibility
Lightweight at 657 g making it easier to handle during installation
Conforms to LABS (PWIS) standards which ensuring no harmful substances are released in sensitive applications
Designed with a size of 63 providing versatility in various assembly configurations