Festo Flange DAMS-K-V1-100-V-R3, For Use With Electric Drive
- RS Stock No.:
- 651-655
- Mfr. Part No.:
- DAMS-K-V1-100-V-R3
- Brand:
- Festo
Subtotal (1 unit)*
£410.73
(exc. VAT)
£492.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £410.73 |
*price indicative
- RS Stock No.:
- 651-655
- Mfr. Part No.:
- DAMS-K-V1-100-V-R3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | Swivel Flange | |
Manufacturer Series | DAMS | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Swivel Flange | ||
Manufacturer Series DAMS | ||
- COO (Country of Origin):
- DE
The Festo swivel flange is designed to provide robust support and stability in a variety of industrial applications. Serving as a critical component, this flange ensures secure connections while allowing for necessary flexibility in movement. Its corrosion resistance class CRC 3 makes it suitable for use in high-stress environments, reducing the risk of material degradation over time. With a maximum tightening torque of 30 Nm and a load capacity of 17 kN, the swivel flange guarantees reliability and efficiency under pressure. Notably, it is RoHS-compliant, making it an environmentally responsible choice for modern engineering needs.
Load capacity of 17 kN supports demanding operational requirements
Weighs 1940 g balancing strength with manageable handling
RoHS-compliant materials for environmentally conscious usage
Subject to change which ensuring up-to-date specifications from festo
Weighs 1940 g balancing strength with manageable handling
RoHS-compliant materials for environmentally conscious usage
Subject to change which ensuring up-to-date specifications from festo