Festo Shock Absorber Retainer NPE-80, For Use With Electric Drive
- RS Stock No.:
- 651-360
- Mfr. Part No.:
- NPE-80
- Brand:
- Festo
Subtotal (1 unit)*
£18.02
(exc. VAT)
£21.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £18.02 |
*price indicative
- RS Stock No.:
- 651-360
- Mfr. Part No.:
- NPE-80
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | Shock Absorber Retainer | |
Manufacturer Series | NPE | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Shock Absorber Retainer | ||
Manufacturer Series NPE | ||
- COO (Country of Origin):
- DE
The Festo Emergency buffer is designed to provide effective shock absorption in dynamic applications. With its robust construction and low weight, this innovative product ensures reliable performance under general operating conditions. Its versatility means it can be seamlessly integrated into various systems, making it ideal for both industrial and automation applications. Compliant with RoHS regulations, the emergency buffer prioritises environmental responsibility while delivering consistent results. Engineered for durability, it features a corrosion resistance class known for low corrosion stress, enhancing its longevity in diverse operating environments. This product is crucial for enhancing safety and efficiency in your processes without compromising reliability.
Designed with low corrosion stress to perform reliably in various environments
Lightweight construction at just 10 g for easy handling and installation
RoHS-compliant which ensuring adherence to environmental safety standards
Bonded mounting type allows for quick integration into existing systems
Conforms to VDMA24364-B2-L for additional assurance on product quality
Optimised for general operating conditions offering dependable shock absorption
Lightweight construction at just 10 g for easy handling and installation
RoHS-compliant which ensuring adherence to environmental safety standards
Bonded mounting type allows for quick integration into existing systems
Conforms to VDMA24364-B2-L for additional assurance on product quality
Optimised for general operating conditions offering dependable shock absorption