Festo Switch Lug SF-EGC-HD-1-220, For Use With Electric Drive
- RS Stock No.:
- 651-250
- Mfr. Part No.:
- SF-EGC-HD-1-220
- Brand:
- Festo
Subtotal (1 unit)*
£21.85
(exc. VAT)
£26.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £21.85 |
*price indicative
- RS Stock No.:
- 651-250
- Mfr. Part No.:
- SF-EGC-HD-1-220
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | Switch Lug | |
Manufacturer Series | SF-EGC | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Switch Lug | ||
Manufacturer Series SF-EGC | ||
- COO (Country of Origin):
- DE
The Festo switch lug is designed for reliable integration into various applications, ensuring secure attachment and stability. Constructed to withstand a broad range of operating conditions, this product features a robust design suitable for environments with low corrosion stress. With a weight of 310 grams, it balances strength with practicality, making it a valuable addition to your equipment. The ambient temperature range of -20 °C to 80 °C allows for versatile usage across different settings, reinforcing the products adaptability. This switch lug stands out as a reliable solution for enhancing performance in challenging conditions, while compliance with RoHS regulations assures environmentally conscious operations.
The operational temperature range accommodates various environmental conditions
A lightweight design at 310 grams enables easy handling and installation
RoHS-compliant materials promote environmental responsibility
Designed with general operating conditions in mind which ensuring consistent performance
A lightweight design at 310 grams enables easy handling and installation
RoHS-compliant materials promote environmental responsibility
Designed with general operating conditions in mind which ensuring consistent performance