Festo Switch Lug SF-EGC-2-120, For Use With Electric Drive
- RS Stock No.:
- 651-247
- Mfr. Part No.:
- SF-EGC-2-120
- Brand:
- Festo
Subtotal (1 unit)*
£21.62
(exc. VAT)
£25.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £21.62 |
*price indicative
- RS Stock No.:
- 651-247
- Mfr. Part No.:
- SF-EGC-2-120
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | Switch Lug | |
Manufacturer Series | SF-EGC | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Switch Lug | ||
Manufacturer Series SF-EGC | ||
- COO (Country of Origin):
- DE
The Festo switch lug is designed to enhance operational efficiency in various industrial applications. Its robust construction ensures reliability across diverse environments, accommodating ambient temperatures from -20 °C to 80 °C. With a focus on low corrosion stress, this component is ideal for settings requiring corrosion resistance. Its lightweight design at 277g aids in quick installation and maintenance, making it a practical choice for engineers seeking durable and effective solutions for their systems.
RoHS-compliant materials ensure adherence to environmental standards
Corrosion resistance class CRC 1 enhances durability in low corrosion environments
Conforms to VDMA24364-B2-L status for LABS (PWIS) signalling suitability for sensitive applications
Subject to ongoing development which ensuring continuous improvement in performance
Corrosion resistance class CRC 1 enhances durability in low corrosion environments
Conforms to VDMA24364-B2-L status for LABS (PWIS) signalling suitability for sensitive applications
Subject to ongoing development which ensuring continuous improvement in performance