Festo Connection Kit MKRP-5, For Use With Handling Modules

Subtotal (1 unit)*

£67.19

(exc. VAT)

£80.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.19

*price indicative

RS Stock No.:
651-190
Mfr. Part No.:
MKRP-5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Handling Modules

Product Type

Mounting Kit

Manufacturer Series

MKRP

COO (Country of Origin):
DE
The Festo Installation kit is designed to enhance operational efficiency in various applications. Engineered for robustness, this kit features components that promise reliability under diverse operating conditions. With a corrosion resistance class of CRC 0, it ensures no corrosion stress, making it an ideal choice for environments where durability is crucial. This product combines high-quality materials—including powder-coated steel and nickel-plated brass—making it suitable for a wide range of handling and assembly tasks. Perfectly balanced at 140 g, it allows for easy installation and manipulation, making it a versatile addition to your toolkit.

Features a corrosion resistance class of CRC 0 which ensuring long-lasting performance
Conforms to LABS (PWIS) standards as per VDMA24364-B2-L maintaining cleanliness in sensitive environments
Comprises lightweight construction at 140 g for easy handling and installation
Adapter and retaining brackets made from durable powder-coated steel for enhanced strength
Includes nickel-plated brass components for improved corrosion resistance and longevity
Utilizes PA materials for tubing and fittings allowing for flexibility and reliability in various applications