Festo Cylinder Assembly HSW-16-AP-AW, For Use With Industrial Robot
- RS Stock No.:
- 651-124
- Mfr. Part No.:
- HSW-16-AP-AW
- Brand:
- Festo
Subtotal (1 unit)*
£3,009.94
(exc. VAT)
£3,611.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,009.94 |
*price indicative
- RS Stock No.:
- 651-124
- Mfr. Part No.:
- HSW-16-AP-AW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module is engineered for precision and efficiency in automated processes, designed to accommodate flexible working strokes ranging from 20 mm to 35 mm. With its robust construction and reliable performance, it enhances productivity within various industrial applications. The product supports a maximum linear stroke with a 90° swivel angle, offering versatility in movement. Additionally, it operates under a pressure range of 4 to 8 bar, making it ideal for diverse operational environments. Its outstanding repetition accuracy of +/-0.02 mm ensures precise end positioning, while features such as optional mounting positions and proximity switch position detection contribute to its adaptability in the workplace. Designed for lubricated operation and a broad ambient temperature range, this module meets the rigorous demands of modern automation.
Offers a flexible working stroke from 20 mm to 35 mm
Supports a maximum linear stroke of 175 mm with a 90° swivel angle
Can operate efficiently at pressures between 4 bar and 8 bar
Features cushioning shock absorbers for gentle operation at both ends
Allows for optional mounting positions for enhanced versatility
Utilises proximity switch position detection for accurate monitoring
Capable of lubricated operation enhancing longevity and performance
Supports a maximum linear stroke of 175 mm with a 90° swivel angle
Can operate efficiently at pressures between 4 bar and 8 bar
Features cushioning shock absorbers for gentle operation at both ends
Allows for optional mounting positions for enhanced versatility
Utilises proximity switch position detection for accurate monitoring
Capable of lubricated operation enhancing longevity and performance
