Festo Cylinder Assembly HSP-25-AP-WL, For Use With Industrial Robot
- RS Stock No.:
- 651-120
- Mfr. Part No.:
- HSP-25-AP-WL
- Brand:
- Festo
Subtotal (1 unit)*
£3,488.51
(exc. VAT)
£4,186.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3,488.51 |
*price indicative
- RS Stock No.:
- 651-120
- Mfr. Part No.:
- HSP-25-AP-WL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Industrial Robot | |
Product Type | Module Connector | |
Manufacturer Series | HSP | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling module designed to optimise automation processes. Engineered for double-acting operation, this module excels in applications requiring precise positioning and efficiency. With a maximum Z stroke of 25 mm and variable Y stroke options ranging from 130 mm to 170 mm, it ensures exceptional versatility. Designed for vertical mounting on guide rails, the module's robust aluminium and tempered steel construction guarantees durability, while its manageable weight of 6400 g makes installation straightforward. Ideal for environments demanding reliability, it operates effectively under pressures of 4 to 8 bar and provides a high level of accuracy with a repetition tolerance of ±0.02 mm. Suitable for compressed air applications compliant with ISO standards, it supports both lubricated and non-lubricated operations to meet diverse industrial needs.
Double acting operation increases efficiency in handling tasks
Versatile Y stroke adjustment enhances operational flexibility
Vertical mounting capability suitable for various installations
Compact form factor at 6400 g facilitates easy integration
Compatible with pressures between 4 to 8 bar for optimal performance
Supports lubricated operation for smooth functionality
Proximity switch position detection simplifies automated setups
Effective cushioning with shock absorbers improves durability
Versatile Y stroke adjustment enhances operational flexibility
Vertical mounting capability suitable for various installations
Compact form factor at 6400 g facilitates easy integration
Compatible with pressures between 4 to 8 bar for optimal performance
Supports lubricated operation for smooth functionality
Proximity switch position detection simplifies automated setups
Effective cushioning with shock absorbers improves durability