Festo End Cover Kit EASC-S1-46-800, For Use With Electric Drive
- RS Stock No.:
- 651-104
- Mfr. Part No.:
- EASC-S1-46-800
- Brand:
- Festo
Subtotal (1 unit)*
£190.64
(exc. VAT)
£228.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £190.64 |
*price indicative
- RS Stock No.:
- 651-104
- Mfr. Part No.:
- EASC-S1-46-800
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | End Plate Kit | |
Manufacturer Series | EASC | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is an expertly engineered solution designed to enhance operational reliability in a variety of applications. Made from robust, wrought aluminium alloy and featuring an anodised finish, this product ensures durability and effective protection against environmental factors. It is suitable for a range of mounting positions and operates efficiently in ambient temperatures from -10 °C to 60 °C. The covering kits moderate corrosion resistance class (CRC 2) underlines its suitability for moderate corrosion stress environments, making it ideal for diverse industrial uses. Compliance with RoHS standards guarantees that no hazardous materials are present, thus supporting environmentally conscious operations.
Suitable for a wide array of mounting positions providing versatility in application
Constructed from high-quality anodised wrought aluminium alloy for exceptional durability
Offers CRC 2 corrosion resistance making it resilient against moderate corrosion stress
Successfully meets RoHS compliance for environmentally friendly use
Lightweight at 1540 g facilitating easy installation and handling
Constructed from high-quality anodised wrought aluminium alloy for exceptional durability
Offers CRC 2 corrosion resistance making it resilient against moderate corrosion stress
Successfully meets RoHS compliance for environmentally friendly use
Lightweight at 1540 g facilitating easy installation and handling