Festo End Cover Kit EASC-S1-33-500, For Use With Electric Drive
- RS Stock No.:
- 651-100
- Mfr. Part No.:
- EASC-S1-33-500
- Brand:
- Festo
Subtotal (1 unit)*
£140.98
(exc. VAT)
£169.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £140.98 |
*price indicative
- RS Stock No.:
- 651-100
- Mfr. Part No.:
- EASC-S1-33-500
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | End Plate Kit | |
Manufacturer Series | EASC | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is designed to provide enhanced functionality and reliability in various operating conditions. This product features a robust construction from wrought aluminium alloy, offering both strength and durability. It is suitable for optional mounting positions, making it versatile for a range of applications. The ambient temperature range of -10 °C to 60 °C ensures its effectiveness even in challenging environments, while its RoHS-compliant materials signify adherence to environmental standards. The kit is perfect for those seeking a dependable solution where moderate corrosion resistance is necessary, ensuring longevity and performance in demanding settings.
Features a corrosion resistance class CRC 2 for moderate corrosion stress
Constructed from wrought aluminium alloy for superior strength
Anodised finish for added durability and aesthetic appeal
Designed for optional mounting positions to suit various applications
RoHS-compliant materials ensure safety and environmental responsibility
Lightweight at 581 grams making it easy to handle and install
Ideal for applications requiring reliable performance in changing conditions
Constructed from wrought aluminium alloy for superior strength
Anodised finish for added durability and aesthetic appeal
Designed for optional mounting positions to suit various applications
RoHS-compliant materials ensure safety and environmental responsibility
Lightweight at 581 grams making it easy to handle and install
Ideal for applications requiring reliable performance in changing conditions