Festo End Cover Kit EASC-S1-15-50, For Use With Electric Drive
- RS Stock No.:
- 651-095
- Mfr. Part No.:
- EASC-S1-15-50
- Brand:
- Festo
Subtotal (1 unit)*
£75.86
(exc. VAT)
£91.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £75.86 |
*price indicative
- RS Stock No.:
- 651-095
- Mfr. Part No.:
- EASC-S1-15-50
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | End Plate Kit | |
Manufacturer Series | EASC | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type End Plate Kit | ||
Manufacturer Series EASC | ||
- COO (Country of Origin):
- DE
The Festo Covering Kit is expertly designed to enhance the performance and durability of your equipment. Constructed from anodised wrought aluminium alloy, this kit offers excellent corrosion resistance, making it suitable for operations under moderate corrosion stress. With a lightweight design of just 57 g, the covering kit is both functional and easy to handle. Its versatility allows for optional mounting positions, which contribute to its adaptability in a variety of applications. Engineered for ambient temperatures ranging from -10 °C to 60 °C, this product supports reliable performance across a broad spectrum of operational settings, ensuring compliance with RoHS standards for environmentally conscious applications.
Made from robust wrought aluminium alloy for enhanced durability
Anodised finish provides excellent corrosion resistance
Weighs only 57 g which ensuring lightweight practicality
Compatible with optional mounting positions for greater flexibility
RoHS-compliant materials promote environmental responsibility
Suitable for moderate corrosion stress applications
Anodised finish provides excellent corrosion resistance
Weighs only 57 g which ensuring lightweight practicality
Compatible with optional mounting positions for greater flexibility
RoHS-compliant materials promote environmental responsibility
Suitable for moderate corrosion stress applications