Festo Adapter DHAA-G-R3-25-B20-32, For Use With Gripper

Subtotal (1 unit)*

£88.30

(exc. VAT)

£105.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.30

*price indicative

RS Stock No.:
651-069
Mfr. Part No.:
DHAA-G-R3-25-B20-32
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Gripper

Product Type

Adapter Kit

Manufacturer Series

DHAA

COO (Country of Origin):
DE
The Festo Adapter kit is designed to provide versatile and reliable connections in various applications. Featuring a robust anodised wrought aluminium alloy construction, it ensures long-term durability while maintaining a lightweight profile of just 65 grams. With an operating temperature range of 0 °C to 50 °C, this adapter is well-suited for environments with moderate corrosion stress, classified under corrosion resistance class CRC 2. The product can be easily mounted via a female thread, allowing for flexible positioning in installations. Ideal for those seeking quality and reliability, The Festo Adapter kit meets the needs of numerous industrial settings.

Lightweight construction at 65 grams for ease of handling and installation
Anodised wrought aluminium alloy ensures durability and longevity
Operates effectively in ambient temperatures from 0 °C to 50 °C
Corrosion resistance class CRC 2 provides protection against moderate corrosion stress
Mounting via female thread allows for flexible installation options