Festo Adapter DHAA-G-R1-25-B24-42, For Use With Gripper
- RS Stock No.:
- 651-064
- Mfr. Part No.:
- DHAA-G-R1-25-B24-42
- Brand:
- Festo
Subtotal (1 unit)*
£86.65
(exc. VAT)
£103.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £86.65 |
*price indicative
- RS Stock No.:
- 651-064
- Mfr. Part No.:
- DHAA-G-R1-25-B24-42
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Gripper | |
Product Type | Adapter Kit | |
Manufacturer Series | DHAA | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Gripper | ||
Product Type Adapter Kit | ||
Manufacturer Series DHAA | ||
- COO (Country of Origin):
- CN
The Festo Adapter kit is designed to enhance the flexibility and efficiency of your operational setup. This versatile product allows users to install equipment in diverse mounting positions, facilitating adaptability in various applications. With a focus on quality and performance, the adapter kit boasts a corrosion resistance class of CRC 2, ensuring durability in moderate corrosion environments. This kit is also RoHS-compliant, reflecting festo's commitment to environmental standards. The lightweight design, weighing in at just 420 grams, ensures easy handling and installation, making it an ideal addition for those seeking robust and efficient mounting solutions.
Optional mounting position allows for versatile installation
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
RoHS-compliant materials signify adherence to environmental regulations
Lightweight at 420 g for effortless installation and handling
Made with anodised wrought aluminium alloy for enhanced durability
Steel screws and centring pins provide robust structural integrity
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
RoHS-compliant materials signify adherence to environmental regulations
Lightweight at 420 g for effortless installation and handling
Made with anodised wrought aluminium alloy for enhanced durability
Steel screws and centring pins provide robust structural integrity