Festo Centre Ring EAML-95-5,8-95, For Use With Electric Drive

Subtotal (1 unit)*

£62.16

(exc. VAT)

£74.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.16

*price indicative

RS Stock No.:
650-979
Mfr. Part No.:
EAML-95-5,8-95
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

Centring Sleeve

Manufacturer Series

EAML

COO (Country of Origin):
DE
The Festo Centring ring is engineered to facilitate precise and stable positioning of components within assemblies. Designed with versatility in mind, it accommodates various mounting positions and diameters, ensuring reliable performance in diverse applications. This product caters to a broad operating temperature range, making it ideal for environments facing fluctuating conditions. Its robust construction ensures compatibility with various actuator interfaces, maintaining operational efficiency.

Mounting diameter compatibility of 95 mm enhances installation flexibility
Optional mounting position allows for adaptable application across various setups
Lightweight design at 32 g facilitates easy handling and installation
Compatible with actuator interface code K95 which ensuring seamless integration into existing systems
Compliant with RoHS standards reflecting commitment to environmental sustainability