Festo Joint EAMD-67-65-40-32X32-U, For Use With Electric Drive
- RS Stock No.:
- 650-977
- Mfr. Part No.:
- EAMD-67-65-40-32X32-U
- Brand:
- Festo
Subtotal (1 unit)*
£209.99
(exc. VAT)
£251.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £209.99 |
*price indicative
- RS Stock No.:
- 650-977
- Mfr. Part No.:
- EAMD-67-65-40-32X32-U
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | Coupling Piece | |
Manufacturer Series | EAMD | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Coupling Piece | ||
Manufacturer Series EAMD | ||
- COO (Country of Origin):
- DE
The Festo Coupling is engineered for seamless power transmission in a variety of applications. Designed with a mounting diameter accommodating both 40 mm and 32 mm, this coupling guarantees versatility in installation and configuration options. With a nominal length of 65 mm and a size of 67, the product is compact yet robust, achieving maximum rotational speeds of up to 4500 rpm. It is suitable for optional mounting positions, thereby enhancing adaptability across different environments. Featuring a mass moment of inertia of 430 kgmm², this coupling is crafted to deliver reliable performance while conforming to the stringent RoHS-compliant materials, ensuring safety and efficiency in operation.
Mounting diameters of 40 mm and 32 mm enable flexible installations
Nominal length of 65 mm makes it compact for varied spaces
Max rotational speed of 4500 rpm ensures high-performance capability
Designed for optional mounting positions which enhances versatility
Transmittable torque of 200 Nm guarantees dependable operation
Weighs only 787 g for easy handling and installation
Constructed with RoHS-compliant materials to meet environmental standards
Nominal length of 65 mm makes it compact for varied spaces
Max rotational speed of 4500 rpm ensures high-performance capability
Designed for optional mounting positions which enhances versatility
Transmittable torque of 200 Nm guarantees dependable operation
Weighs only 787 g for easy handling and installation
Constructed with RoHS-compliant materials to meet environmental standards