Festo Adapter EAMB-24-6-15X21-16X20, For Use With Electric Drive
- RS Stock No.:
- 650-975
- Mfr. Part No.:
- EAMB-24-6-15X21-16X20
- Brand:
- Festo
Subtotal (1 unit)*
£79.91
(exc. VAT)
£95.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £79.91 |
*price indicative
- RS Stock No.:
- 650-975
- Mfr. Part No.:
- EAMB-24-6-15X21-16X20
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | Adapter | |
Manufacturer Series | EAMB | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Adapter | ||
Manufacturer Series EAMB | ||
- COO (Country of Origin):
- DE
The Festo Drive Shaft Adapter is expertly designed to facilitate the seamless integration of various mechanical systems, ensuring optimal performance in diverse applications. Its robust construction supports a maximum rotational speed of 8000 rpm, making it suitable for high-speed operations. This component features two mounting diameters to provide versatile installation options, accommodating varying space constraints while maintaining reliability under fluctuating loads. Engineered for operation within a wide range of temperatures and humidity levels, the drive shaft adapter guarantees durability and consistent functionality, addressing the needs of demanding industrial environments. Its RoHS-compliant materials underline a commitment to environmental standards, making it a dependable choice for modern applications.
Supports a maximum rotational speed of 8000 rpm for high-speed applications
Offers two different mounting diameters for versatile installations
Lightweight design with a product weight of just 68 g for easier handling
Mass moment of inertia of 3.1 kgmm² to ensure stability during operation
Transmits a robust torque of 29 Nm suitable for various mechanical needs
RoHS-compliant materials promote environmental compliance and safety
Optional mounting position caters to unique installation requirements
Offers two different mounting diameters for versatile installations
Lightweight design with a product weight of just 68 g for easier handling
Mass moment of inertia of 3.1 kgmm² to ensure stability during operation
Transmits a robust torque of 29 Nm suitable for various mechanical needs
RoHS-compliant materials promote environmental compliance and safety
Optional mounting position caters to unique installation requirements