Festo Support EAHF-L5-70-P, For Use With Electric Drive
- RS Stock No.:
- 650-972
- Mfr. Part No.:
- EAHF-L5-70-P
- Brand:
- Festo
Subtotal (1 unit)*
£31.20
(exc. VAT)
£37.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £31.20 |
*price indicative
- RS Stock No.:
- 650-972
- Mfr. Part No.:
- EAHF-L5-70-P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
For Use With | Electric Drive | |
Product Type | Centring Sleeve | |
Manufacturer Series | EAHF | |
Select all | ||
---|---|---|
Brand Festo | ||
For Use With Electric Drive | ||
Product Type Centring Sleeve | ||
Manufacturer Series EAHF | ||
- COO (Country of Origin):
- DE
The Festo Central support is designed to ensure reliable performance under general operating conditions, making it an ideal choice for a variety of applications. This product not only meets the stringent requirements of modern manufacturing demands but also prioritises ease of use with its lightweight structure, ensuring minimal impact on overall system dynamics. Built with a focus on low corrosion stress, it is suitable for environments with mild exposure to corrosive elements.
Lightweight design at 113 g for easy integration into existing systems
Corrosion resistance class CRC 1 ensures durability in low corrosion stress environments
RoHS-compliant materials contribute to environmentally conscious manufacturing processes
General operating conditions suit a variety of industrial applications providing flexibility
Expertly crafted to adhere to quality standards set by Festo SE & Co. KG
Corrosion resistance class CRC 1 ensures durability in low corrosion stress environments
RoHS-compliant materials contribute to environmentally conscious manufacturing processes
General operating conditions suit a variety of industrial applications providing flexibility
Expertly crafted to adhere to quality standards set by Festo SE & Co. KG