Festo Mounting Bracket EAHF-E24-60-P-D5, For Use With Electric Drive

Subtotal (1 unit)*

£23.00

(exc. VAT)

£27.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.00

*price indicative

RS Stock No.:
650-971
Mfr. Part No.:
EAHF-E24-60-P-D5
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Electric Drive

Product Type

Mounting Bracket

Manufacturer Series

EAHF

COO (Country of Origin):
DE
The Festo Profile mounting is meticulously designed for robust functionality in a variety of applications, particularly in environments necessitating high corrosion resistance. This component is crafted from anodised wrought aluminium alloy, ensuring longevity and reliability even in demanding conditions. Weighing only 87 grams, it is lightweight yet capable of withstanding operational stress. With a conformity to RoHS directives, it aligns with modern compliance standards, making it an excellent choice for industries, including battery production, with specific criteria for operational integrity. The profile mounting caters to a specialised requirement of severe operational use, demonstrating a blend of engineering excellence and practicality.

Size dimensions optimised for versatile application use
Corrosion resistance class CRC 0 guarantees no corrosion stress exposure
Conforms to LABS standards which ensuring material suitability and safety
Designed with efficacy in mind for the production of Li ion batteries under specific operational conditions
Compliance with RoHS standards reinforces environmental responsibility
Constructed from anodised aluminium for enhanced durability
Steel screws included maintaining assembly integrity and strength